• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT DIN 94 copper pins dimensions: 4 x 40 40 mm 100 pc(s)

Product type
Cotter pin
DIN standard
DIN 94
Thread size
4 mm
Content
100 pc(s)
Length
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 94 copper pins dimensions: 4 x 40

Our service for you

Technical specifications

Product type

Cotter pin

Content

100 pc(s)

DIN standard

DIN 94

Thread size

4 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815290 TOOLCRAFT DIN 94 copper pins dimensions: 4 x 40 40 mm 100 pc(s)

Description

Scope of delivery

  • 100 @-pins
  • This text is machine translated.

What kind of Splints are you looking for?