• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT DIN 985 - A2 Locknut set Content 161 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 161 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

161 piece DIN 985 lock nut set

Our service for you

  • A technical drawing shows a hexagonal nut and a side view of the same.

Technical specifications

Content

161 pc(s)

Product type

Locknut set

DIN standard

DIN 985

Material (details)

Stainless steel, rust free

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886291 TOOLCRAFT DIN 985 - A2 Locknut set Content 161 pc(s)

Description

Scope of delivery

  • 40 x M3, 30 x M4, 25 x M5, 20 x M6, 16 x M8, 10 each x M10/M12, 2 each x M14/M16/M18/M20/M24
  • Supplied in a plastic case.

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)