
Highlights & Details
3 in 1 Styrofoam® cutter
- 3 practical, quick to change attachments (cutting wire, blade attachment, engraving attachment)
- Including 5 spare wires
Technical specifications
- Product type
Electric hot knife
7 W
- Operating voltage
5 V DC
- Max. preheat time
120 s
- Cutting temperature
300 °C
- Length
68 mm
- Width
211 mm
- Height
285 mm
- Dim
(L x W x H) 68 x 211 x 285 mm
- Power supply (LOV)
mains-powered
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2228385 TOOLCRAFT Electric hot knife 7 W 1 pc(s)
User & Safety Instructions 2228385 TOOLCRAFT Electric hot knife 7 W 1 pc(s)
Conformity certificate
Conformity certificate 2228385 TOOLCRAFT Electric hot knife 7 W 1 pc(s)
Warranty Terms
Warranty Terms 2228385 TOOLCRAFT Electric hot knife 7 W 1 pc(s)
Description
This text is machine translated.
Features
- Tool attachments that can be changed quickly
- Easy to change cutting wire through patented holder.
- Working temperature:
- Approx. 150°C (cutting wire)
- Approx. 200°C (blade attachment)
- Approx. 300°C (engraving attachment)
- Pre-heating time:
- Approx. 30 seconds (cutting wire)
- Approx. 60 seconds (blade attachment)
- Approx. 120 seconds (engraving attachment)
- Dimensions (Ø x W):
- Ø 0.23 mm x 180 mm (cutting wire)
- Ø 1.5 mm x 170 mm (blade attachment)
- Ø 3 mm x 83 mm (engraving attachment)
- Dimensions (W x H x D):
- 285 x 211 x 68 mm
Scope of delivery
- Basis
- Hot wire cutter
- Engraving attachment
- Cutting attachment
- Base
- Power supply unit (5V)
- 5x spare wire for hot wire cutter
- User manual
- Storage case
Frequently Bought Together
(*All information is plus legal VAT)€ 28.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























