• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Electrical & precision engineering , VDE, Workshop Interchangeable screwdriver set 11-piece 1 - 5 Nm DIN VDE 0

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE Drehmomentschraubendreher-Set 1-5Nm, 11 Stk.

  • Fully certified VDE torque system, individually tested and approved for 1,000 V AC.
  • Adjustable 1 to 5.0 Nm torque range covers diverse professional electrical applications.
  • Precision torque mechanism with +/- 6% accuracy ensures process-reliable, damage-free fastening.

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

  • 9-piece insulated slim blade set:
  • Slotted blade: 3.0 x 100 mm
  • Slotted blade: 3.5 x 100 mm
  • Slotted blade: 5.5 x 100 mm
  • Phillips blade: 1 x 80 mm
  • Phillips blade: 2 x 100 mm
  • Pozidriv blade: 1 x 80 mm
  • Pozidriv blade: 2 x 100 mm
  • PlusMinus/Pozidriv blade: PZ1/SL 4.5 x 80 mm
  • PlusMinus/Pozidriv blade: PZ2/SL 6.0 x 100 mm
Product type

Interchangeable screwdriver set

Range of use

Electrical & precision engineering

VDE

Workshop

Drive

6 mm

Torque (min.)

1 Nm

Torque (max.)

5 Nm

Tolerance ±

6 %

Blade length

80 mm

100 mm

Length

217 mm

Handle Ø

33 mm

Handle length

115 mm

Material

Nylon

Silicon vanadium chrome magnesium steel

Polypropylene (PP)

TPR

Material properties

tempered

burnished

Width

105 mm

Height

68 mm

Weight

555 g

DIN standard

DIN VDE 0682

Screwdriver features

incl. bit set

incl. torque driver

EN standard

EN 60900

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744048 TOOLCRAFT Electrical & precision engineering , VDE, Workshop Interchangeable screwdriver set 11-piece 1 - 5 Nm DIN VDE 0

Warranty Terms

Warranty Terms 3744048 TOOLCRAFT Electrical & precision engineering , VDE, Workshop Interchangeable screwdriver set 11-piece 1 - 5 Nm DIN VDE 0

Description

Features

  • Comprehensive 11-piece set includes ergonomic handles, setting tool, and protective slimBits
  • Ergonomic handle design enables fatigue-free operation to protect user health
  • Interchangeable blade system enables rapid tool changes for diverse electrical applications

Scope of delivery

  • 1x Slotted blade 0.5 x 3.0 x 100 mm
  • 1x Slotted blade 0.6 x 3.5 x 100 mm
  • 1x Slotted blade 1.0 x 5.5 x 100 mm
  • 1x Phillips cross-recess blade PH 1 x 80 mm
  • 1x Phillips cross-recess blade PH 2 x 100 mm
  • 1x Pozidriv cross-recess blade PZ 1 x 80 mm
  • 1x Pozidriv cross-recess blade PZ 2 x 100 mm
  • 1x PlusMinus blade (Pozidriv/slotted) PZ/S 1 x 80 mm
  • 1x PlusMinus blade (Pozidriv/slotted) PZ/S 2 x 100 mm
  • 2x Handles
  • Hook-and-loop fastener strip
  • Storage pouch

More interesting products

(*All information is plus legal VAT)