
Highlights & Details
Adjustable torque screwdriver 0.2~1.2Nm
- Prevents over-tightening to protect delicate components from damage.
- 0.01 Nm resolution for high precision.
- Enhances efficiency with clear tactile feedback during repetitive assembly.
- Ergonomic design reduces hand fatigue during prolonged industrial operations.
Technical specifications
- Resolution: 0.01Nm
- Product type
Torque screwdriver
- Range of use
Electrician
Workshop
- Drive
1/4" (6.3 mm)
- Blade length
85 mm
- Torque (min.)
0.2 Nm
- Torque (max.)
1.2 Nm
- Tolerance ±
6 %
- Nm graduation
0.01 Nm
- Blade length
85 mm
- Length
190 mm
- Handle Ø
35 mm
- Handle length
105 mm
- Material
Silicon vanadium chrome magnesium steel
- Material properties
tempered
burnished
- Width
35 mm
- Height
190 mm
- Weight
247 g
- DIN standard
DIN 6789
- Screwdriver features
calibrated
adjustable
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639247 TOOLCRAFT Electrician, Workshop Torque screwdriver 0.2 - 1.2 Nm DIN 6789
Warranty Terms
Warranty Terms 3639247 TOOLCRAFT Electrician, Workshop Torque screwdriver 0.2 - 1.2 Nm DIN 6789
Description
Features
- Knob-locking mechanism for secure torque adjustment
- Rotary slip clutch mechanism to prevent over-torque
- Auto-locking bit holder
- Adjustable torque range for diverse professional fastening applications
- Clear graduated scale for precise and effortless torque settings
Scope of delivery
- Adjustable torque screwdriver
- Storage box


























