• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Flüssigmetall Two-component adhesive FLM.K50 50 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 339.80)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquid metal

  • Excellent adhesion
  • Full adhesive force in 2 - 3 h
  • Possible to polish and paint
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Aluminum, copper, steel, brass, concrete, FK/SMC, wood, glass, plastic, ceramic, coated metal, graphite, polyurethane, galvanized metals, hard plastic, etc.

Product type

Two-component adhesive

Viscosity

15,000 - 20,000 Pas (mixed at 25 °C)

Processing time

4 - 6 min · After 2 - 3 h fully hardened

Material suitability

Aluminium

Copper

Steel

Brass

Concrete

Wood

Glass

Plastic

Ceramic

Metal

Polyurethane

Show more
Heat resistance

120 °C

Content

50 g

Factory colour

Grey

Adhesive features

Temperature-proof

Documents & Downloads

Datasheet

Datasheet 890579 TOOLCRAFT Flüssigmetall Two-component adhesive FLM.K50 50 g

Security datasheet

Security datasheet 890579 TOOLCRAFT Flüssigmetall Two-component adhesive FLM.K50 50 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 405: Keep locked up

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

This text is machine translated.

Easy-to-use 2-component epoxy adhesive with excellent adhesion in a variety of materials such as aluminum, copper, steel, brass, concrete, FK/SMC, wood, glass, plastic, ceramic, coated metal, graphite, polyurethane, galvanized metals, hard plastic, etc. The full adhesive force develops after 2 - 3 h.

Features

  • Highly flexible, 2-component Epoxy-metal with good stripping and shock resistance
  • Practical double syringe
  • After hardening possible to polish and paint.

Scope of delivery

  • Liquid Metal 50 g
  • Static mixer

Hints

For all 50 g cartridges is a Drench gun is required (89 05 89).

More interesting products

(*All information is plus legal VAT)