
1/8
1700 W
Inverter generator
230 V
IP23M
Unleaded petrol
7 H
59 dBa
1700 W
4500 RPM
engine type : Air-cooled, 4-stroke,sigle-clinder,OHV
21.5 kg
(W x H x D) 302 x 436 x 492 mm
7 h
Four-stroke
302 mm
436 mm
492 mm
Yes
4 l
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3643715 TOOLCRAFT Four-stroke Inverter generator 230 V 21.5 kg
Warranty Terms 3643715 TOOLCRAFT Four-stroke Inverter generator 230 V 21.5 kg
The necessary accessories are required to use the article as described.