• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Hot knife wire 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement wire

  • Nickel-chrome wire
  • Length 350 cm

Technical specifications

  • Wire diameter = 0.23mm
  • Wire length = 10 m
Product type

Hot knife wire

Type

Nickel-chromium wire

Length

3.5 m

(Ø)

0.3 mm

Dim

(Ø x L) 0.3 mm x 3.5 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299176 TOOLCRAFT Hot knife wire 1 pc(s)

Warranty Terms

Warranty Terms 2299176 TOOLCRAFT Hot knife wire 1 pc(s)

Description

Spare wire for styrofoam cutter 2227891

This text is machine translated.

More interesting products

(*All information is plus legal VAT)