• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Hot knife wire 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT cutting wire for polystyrene cutters

  • Glides through foam effortlessly creating smooth, sealed edges.
  • Reaches optimal cutting temperature instantly for immediate workflow.
  • Oxidation-resistant composition significantly extends the wire's service life.
  • Allows for intricate shaping and fine detailing with ease.

Technical specifications

  • Wire diameter = 0.25 mm
Product type

Hot knife wire

Type

Material : Ni-Cr Wire (Nickel, Chromium)
The wire is NiCr 80/20 dia. 0.25 mm

Length

5 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443385 TOOLCRAFT Hot knife wire 1 pc(s)

Description

Features

  • High-quality Nichrome alloy ensures consistent heating and durability.
  • Withstands high temperatures without sagging or snapping during use.
  • Designed as a reliable replacement wire for foam cutting tables.

Scope of delivery

  • Spare hot wire, 5m

More interesting products

(*All information is plus legal VAT)