• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT HSK-27 1300 °C soldering iron set with 27tlg. Heat Shrink Tubing

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1300 °C soldering iron set with 27tlg. Heat Shrink Tubing

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Soldering iron kit

Max. temperature

1300 °C

Dim

(L x W x H) 24.5 x 3.3 x 19 cm

Weight

345 g

Weight, information

Empty weight

Max. power

70 W

Soldering iron features

+ gas bottle

Solder tip type

Heated filament

Hot gas nozzle

Soldering tip

Width

3.3 cm

Height

19 cm

Length

24.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2183261 TOOLCRAFT HSK-27 1300 °C soldering iron set with 27tlg. Heat Shrink Tubing

Security datasheet

Security datasheet 2183261 TOOLCRAFT HSK-27 1300 °C soldering iron set with 27tlg. Heat Shrink Tubing

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

This TOOLCRAFT heat-shrink tubing set with gas cartridge contains a mini hot-gas burner with adjustable flame or flameless heat with a max. temperature of 1300 °C. With built-in piezo ignition for butane gas. Gas level indicator via viewing window. The polyolefins shrink tubing (PEX) supplied without adhesive are used wherever flexible and flexible protection is required. When the hose is heated, for example by the gas-heating gun contained in the set, it pulls together and holds all the cables together. A shrink hose can be used in the following situations: Wire break, electrical insulation, mechanical cable protection, wire connection.

This text is machine translated.

Features

  • A window can display the level of the gas
  • DIY - Household repair and car repair
  • Application - soldering, heating and heat shrinking

Scope of delivery

  • Incl. gas cartridge
  • 2-in-1 gas-operated hot-gas burner
  • 7x shrink tubing Ø 4.8mm
  • 6x shrink tubing Ø 6.4mm
  • 5x shrink tubing Ø 9.5mm
  • 4x shrink tubing Ø 12.7mm
  • 2x shrink tubing Ø 19.1mm
  • 1x shrink tubing Ø 24.4mm
  • 1x shrink tubing Ø 15.0mm
  • User manual.

Hints

Supplied with gas cartridge

What kind of Gas Soldering Irons are you looking for?