• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ISO 1234 1.4300/A2 splints dimensions: 2.5 x36 (500) 36 mm 500 pc(s)

Product type
Cotter pin
Material
Stainless steel
Thread size
2.5 mm
Content
500 pc(s)
Material properties
A2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1234 1.4300/A2 splints dimensions: 2.5 x36 (500)

Our service for you

Technical specifications

Product type

Cotter pin

Material

Stainless steel

Content

500 pc(s)

Thread size

2.5 mm

Material properties

A2

Length

36 mm

ISO standard

ISO 1234

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786539 TOOLCRAFT ISO 1234 1.4300/A2 splints dimensions: 2.5 x36 (500) 36 mm 500 pc(s)

Description

Scope of delivery

  • 500 Pieces split pins
  • This text is machine translated.

What kind of Splints are you looking for?