• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ISO 1234 1.4300/A2 splints dimensions: 4 x32 (500) 32 mm 500 pc(s)

Product type
Cotter pin
Material
Stainless steel
Thread size
4 mm
Content
500 pc(s)
Material properties
A2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1234 1.4300/A2 splints dimensions: 4 x32 (500)

Our service for you

Technical specifications

Product type

Cotter pin

Material

Stainless steel

Content

500 pc(s)

Thread size

4 mm

Material properties

A2

Length

32 mm

ISO standard

ISO 1234

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786554 TOOLCRAFT ISO 1234 1.4300/A2 splints dimensions: 4 x32 (500) 32 mm 500 pc(s)

Description

Scope of delivery

  • 500 Pieces split pins
  • This text is machine translated.

What kind of Splints are you looking for?