• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ISO 1234 A4 splints dimensions: 13 x 200 (25 pieces) 20 cm 25 pc(s)

EAN:
Part number:
Item no:
Product type
Cotter pin
Material
Stainless steel
Thread size
13 mm
Content
25 pc(s)
Material properties
A4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1234 A4 splints dimensions: 13 x 200 (25 pieces)

Our service for you

Technical specifications

Product type

Cotter pin

Material

Stainless steel

Content

25 pc(s)

Thread size

13 mm

Material properties

A4

Length

20 cm

ISO standard

ISO 1234

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786652 TOOLCRAFT ISO 1234 A4 splints dimensions: 13 x 200 (25 pieces) 20 cm 25 pc(s)

Description

Scope of delivery

  • 25 pcs. split pins
  • This text is machine translated.

What kind of Splints are you looking for?