• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ISO 1234 brass pins dimensions: 6.3 x 63 (pack of 50) 63 mm 50 pc(s)

Product type
Cotter pin
Material
Brass
Thread size
6.3 mm
Content
50 pc(s)
Length
63 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1234 brass pins dimensions: 6.3 x 63 (pack of 50)

Our service for you

Technical specifications

Product type

Cotter pin

Material

Brass

Content

50 pc(s)

Thread size

6.3 mm

Length

63 mm

ISO standard

ISO 1234

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817264 TOOLCRAFT ISO 1234 brass pins dimensions: 6.3 x 63 (pack of 50) 63 mm 50 pc(s)

Description

Scope of delivery

  • 50 pcs. split pins
  • This text is machine translated.

What kind of Splints are you looking for?