• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ISO 1234 copper pins dimensions: 3.2 x 36 (100 pieces) 36 mm 100 pc(s)

Product type
Cotter pin
Thread size
3.2 mm
Content
100 pc(s)
Length
36 mm
ISO standard
ISO 1234
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1234 copper pins dimensions: 3.2 x 36 (100 pieces)

Our service for you

Technical specifications

Product type

Cotter pin

Content

100 pc(s)

Thread size

3.2 mm

Length

36 mm

ISO standard

ISO 1234

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817211 TOOLCRAFT ISO 1234 copper pins dimensions: 3.2 x 36 (100 pieces) 36 mm 100 pc(s)

Description

Scope of delivery

  • 100 @-pins
  • This text is machine translated.

What kind of Splints are you looking for?