
Highlights & Details
Laser rangefinder 40 m
- Measuring range
- measuring accuracy +/-
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
40 m
- Accuracy ±
2 mm
- Reading time (max.)
0.5 s
- Units of measurement
m
in
ft
- Functions
Addition and substraction
Area calculator
Indirect measurement (trigonometric)
Non-stop reading
Volume calculator
Timer function
- Power supply (details)
2x AAA battery
- Weight
120 g
- Laser category
2
- Laser wavelength
650 nm
- Dim
(L x W x H) 115 x 32.5 x 52 mm
- Width
32.5 mm
- Height
52 mm
- Length
115 mm
ISO standards
- Type
LDM X40
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387408 TOOLCRAFT LDM X40 Laser range finder Calibrated to (ISO standards) 40 m
Warranty Terms
Warranty Terms 2387408 TOOLCRAFT LDM X40 Laser range finder Calibrated to (ISO standards) 40 m
Description
This text is machine translated.
Features
- Measurement range 0.05 - 40.00 m
- Area calculation
- Volume calculation
- Indirect measurement (Pythagoras)
- Continuous measurement with display of the minimum/maximum distance
- Addition/subtraction function of measured values
- Optimum measurement results thanks to integrated spirit level (spirit level)
- 2 measurement references (front, back)
- Convenient data memory for retrieving the last 20 measurements
- Automatic shut-off after 3 minutes to save battery power
- Large removable belt clip.
- Display backlight
- Well visible laser beam (red).
Scope of delivery
- Laser rangefinder
- 1 x storage bag
- 1 x hanging loop black
- 1 x belt clip
- 2 x AAA battery
- 1x user manual
Hints
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








