
Highlights & Details
TOOLCRAFT LED work light (Swiss mains plug)
- Foldable and adjustable worklight
- Rotatable lamp head
- With handle and hook
- Splash proof (IP54)
- 2 brightness levels (50% & 100%)
- 2 m power cord (Swiss version)
Technical specifications
- Swiss Plug
- Containing light source
- Product type
LED industrial light
- Factory colour
Black-red
- Bulb type
SMD LED
20 W
- Operating voltage
230 V DC
n.rel.
- No. of bulbs
56
- Features
Rotatable
Dimmable
Handle
Folding
- Rated luminous flux
2000 lm
Yes
- Energy consumption
20 kWh/1000h
- Weight
804 g
- Colour
Natural white
4000 K
- Height
224.5 mm
- Length
150 mm
- Depth
77 mm
Front: IP54
IP44
- Feed length
2 m
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2638156 TOOLCRAFT LED industrial light 20 W (Swiss mains plug) Natural white TO-7914468
Warranty Terms
Warranty Terms 2638156 TOOLCRAFT LED industrial light 20 W (Swiss mains plug) Natural white TO-7914468
Description
This text is machine translated.
Features
- Slim and compact design
Scope of delivery
- 1 x Work light with power cord
- 1 x Manual
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











