• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Linch pin Yellow Chromated 50 pc(s)

Product type
Cotter pin
DIN standard
DIN 11023
Content
50 pc(s)
Dim
(Ø) 4.5 mm
(Ø)
4.5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 26.99 / piece)
€ 28.99
-7 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Linch pin

Our service for you

Technical specifications

Product type

Cotter pin

Content

50 pc(s)

DIN standard

DIN 11023

Dim

(Ø) 4.5 mm

(Ø)

4.5 mm

Material (details)

Yellow Chromated

Type

Flip plug DIN 11023

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146489 TOOLCRAFT Linch pin Yellow Chromated 50 pc(s)

Description

This text is machine translated.

DIN 11023 Steel galvanised folding plug light design dimensions: 4.5 x 42

Scope of delivery

  • 50 x flip plug DIN 11023.

What kind of Splints are you looking for?

More interesting products

(*All information is plus legal VAT)