• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Linch pin Yellow Chromated 50 pc(s)

Product type
Cotter pin
DIN standard
DIN 11023
Content
50 pc(s)
Dim
(Ø) 6 mm
(Ø)
6 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Linch pin

Our service for you

Technical specifications

Product type

Cotter pin

Content

50 pc(s)

DIN standard

DIN 11023

Dim

(Ø) 6 mm

(Ø)

6 mm

Material (details)

Yellow Chromated

Type

Flip plug DIN 11023

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146490 TOOLCRAFT Linch pin Yellow Chromated 50 pc(s)

Description

This text is machine translated.

DIN 11023 Steel galvanised folding plug light design dimensions: 6 x 42

Scope of delivery

  • 50 x flip plug DIN 11023.

What kind of Splints are you looking for?

More interesting products

(*All information is plus legal VAT)