• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M12 x 40mm TO-5661780 Allen screws M12 40 mm Hex socket (Allen) DIN 912 Steel 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

ISO standard

ISO 4762

Nut included

No

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M12

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887260 TOOLCRAFT M12 x 40mm TO-5661780 Allen screws M12 40 mm Hex socket (Allen) DIN 912 Steel 100 pc(s)

Description

TOOLCRAFT cylinder head screws or even cylindrical screws with hexagon socket and partial thread ensure a secure attachment and are characterized by a high cylindrical head with a 6-edged screw head drive, which is tightened with Allen wrench. The standard part ISO 4762 or DIN 912 is often used in designs with cylindrical-hole bores where no fixing is provided on the surface.

This text is machine translated.