• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT MULTI POWER Black Two-component adhesive MP3S.K50BL 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 379.80)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performance glue Multi-Power black

  • High-performance adhesions of different materials
  • Shock and scratch proof
  • Excellent post-processing
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Two-component adhesive

Processing time

Approx. 4 - 7 min

Material suitability

Steel

Aluminium

Acrylonitrile butadiene styrene

PVC

Wood

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 1404115 TOOLCRAFT MULTI POWER Black Two-component adhesive MP3S.K50BL 50 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 403+235: Store in a cool and well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 391: Collect spillage

Description

This text is machine translated.

Reliable bonding of different materials such as steel, aluminum, fiberglass, ABS, PVC, PET, wood, etc.

Features

  • Easily grindable and can be painted over
  • Temperature resistance: -40 to +100 °C
  • Processing time: approx. 4 - 7 minutes
  • Resistant to petrol, oil, mild acids and alkalis
  • Reliable repairs of fractions
  • For weather and moisture resistant adhesive bonds.

More interesting products

(*All information is plus legal VAT)