• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PLE-0E1 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suitable for: RG58, RG59, RG62, RG174

Our service for you

Technical specifications

Product type

Crimp inset

Manufacturer part #

1423397

Range of uses

Coax connector

Suitable for cable type

RG58

RG59

RG62

RG174

Weight

60 g

Suitable for

TOOLCRAFT

Suited for model

PZ-500

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423397 TOOLCRAFT PLE-0E1 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500

Information

Information 1423397 TOOLCRAFT PLE-0E1 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500

Warranty Terms

Warranty Terms 1423397 TOOLCRAFT PLE-0E1 Crimping Bits Suitable for: RG58, RG59, RG62, RG174 Suitable for brand (pliers): TOOLCRAFT PZ-500

Description

The TOOLCRAFT coaxial connector crimp insert Suitable for crimping ratchet tools with exchangeable dies.
.255/ .187/ .068/ .213"
6.48/ 4.75/ 1.72/ 5.41 mm
RG 58, 59, 62, 174

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)