
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Material: AISI-4140
- Product type
Crimp inset
- Manufacturer part #
1595626
- Suitable for connectors
DEUTSCH
- Crimp area AWG
12 up to 16 awg
- Crimp area (min.)
1.5 mm²
- Crimp area (max.)
4 mm²
- Crimp area AWG (min.)
16 awg
- Crimp area AWG (max.)
12 awg
- Length
50.8 mm
- Width
8.4 mm
- Height
34.6 mm
- Weight
53 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
1.5 up to 4 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595626 TOOLCRAFT PLE-0K6 Crimping Bits Crimp insert German K6 Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 1595626 TOOLCRAFT PLE-0K6 Crimping Bits Crimp insert German K6 Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Crimp inserts for TOOLCRAFT crimping pliers order. No. 1423556
Scope of delivery
- Crimp insert German K6
Hints
This text is machine translated.
System requirements
- Crimping pliers by Toolcraft 1423556































