• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PLE-IQ3 Crimp inset PV connector 6.0 up to 1.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Crimp insert Tyco Solar

Our service for you

Technical specifications

  • Material: AISI-4140
Product type

Crimp inset

Manufacturer part #

1595620

Range of uses

PV connector

Crimp area AWG

10 up to 15 awg

Crimp area (min.)

6.0 mm²

Crimp area (max.)

1.5 mm²

Crimp area AWG (min.)

15 awg

Crimp area AWG (max.)

10 awg

Length

50.5 mm

Width

12 mm

Height

34 mm

Weight

48

Suitable for

TOOLCRAFT

Suited for model

PZ-500

Crimp area

6.0 up to 1.5 mm²

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595620 TOOLCRAFT PLE-IQ3 Crimp inset PV connector 6.0 up to 1.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500

Warranty Terms

Warranty Terms 1595620 TOOLCRAFT PLE-IQ3 Crimp inset PV connector 6.0 up to 1.5 mm² Suitable for brand (pliers) TOOLCRAFT PZ-500

Description

Crimp inserts for TOOLCRAFT PZ-500 crimping pliers

Scope of delivery

  • Crimp insert Tyco Solar

Hints

This text is machine translated.

System requirements

  • Crimping pliers by TOOLCRAFT PZ-500

More interesting products

(*All information is plus legal VAT)