• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Primer TC-SKPRP15M 15 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 599.33)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Primer-brush bottles

  • For sticking difficult-to-stick plastics
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Plastics such as polyethylene and polypropylene, high power synthetic rubber and silicone

Product type

Primer

Material suitability

Plastic

Polyethylene (PE)

Polypropylene

Silicone

EPDM rubber

Content

15 ml

Documents & Downloads

Information

Information 886546 TOOLCRAFT Primer TC-SKPRP15M 15 ml

Security datasheet

Security datasheet 886546 TOOLCRAFT Primer TC-SKPRP15M 15 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 304: May be fatal if swallowed and enters airways
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 331: Do NOT induce vomiting
  • P 391: Collect spillage
  • P 403+235: Store in a cool and well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Particularly for sticking difficult-to-stick plastics The best results are achieved in connection with the super glue Ropid 150 (item no. 88 65 14).

More interesting products

(*All information is plus legal VAT)