• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Repair glue stick (metal) ESTS.56 56 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 115.89)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Cold-metal stick 56 g

  • For the fast repair
  • Can be painted over
  • Temperature resistant up to 200°C
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Sealing and repairing of holes, tyres, scratches, cracks, leakages on metal, wood, concrete, ceramic, glass, plastic, wet bottoms and under water.

Product type

Repair glue stick (metal)

Processing time

Solid after 5 min · End hardening after 1 -3 hrs

Heat resistance

180 °C (short-term up to 300 °C)

Content

56 g

Adhesive features

Water-resistant

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 886555 TOOLCRAFT Repair glue stick (metal) ESTS.56 56 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Epoxy kit on 2 components basis. Easily cuts off, knead and process the required quantity. The mechanical processes like moving, boring, polishing or thread cutting is also possible once the glue is hard. Without pre-treatment paint is possible.