• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ROPID 200 Superglue 886515 20 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 299.50)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Super glue ROPID 200

  • Viscous
  • Longer bonding time
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastics, rubber, ceramic, wood, leather, cardboard

Product type

Superglue

Viscosity

Thick

Material suitability

Plastic

Rubber

Ceramic

Wood

Leather

Cardboard

Type

Ropid 200

Content

20 g

Factory colour

Colourless

Documents & Downloads

Information

Information 886515 TOOLCRAFT ROPID 200 Superglue 886515 20 g

Security datasheet

Security datasheet 886515 TOOLCRAFT ROPID 200 Superglue 886515 20 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Universal instant glue In connection with a primer, even suitable for difficult-to-stick plastics You can cut the dosing needle in different lengths and have the correct quantity of glue for each application

More interesting products

(*All information is plus legal VAT)