• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Seat heating 12 V DC 2 heating levels 2xTO-11336700 White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of 2x TOOLCRAFT seat heating TO-11336700

  • Heated seat and backrest
  • Quick and easy installation with pre-assembled cable set
  • Suitable for use under seat cushions

Technical specifications

Dim

(L x W x H) 400 x 280 x 6 mm

Product type

Seat heating

Operating voltage

12 V DC

Factory colour

White

Function

Heating

Weight

650 g

Width

280 mm

Height

6 mm

Length

400 mm

Features

2 heating levels

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865168 TOOLCRAFT Seat heating 12 V DC 2 heating levels 2xTO-11336700 White

Warranty Terms

Warranty Terms 3865168 TOOLCRAFT Seat heating 12 V DC 2 heating levels 2xTO-11336700 White

Description

The TOOLCRAFT Seat Heater is a heating solution for commercial vehicles with an operating voltage of 12 V/DC. With a total weight of 650 g and dimensions 400 x 280 x 6 mm (L x W x H) the white module is suitable for targeted installation on the seat and back area.

Built-in thermal switch
A thermal switch is provided for each seat, which regulates the heating process at the maximum operating temperature of approx. 60 °C. A power consumption of 40 W ensures reliable heating in the driver's cab.

Two selectable heating levels
The heating power of the system can be adjusted to the ambient temperature in two different stages. This enables an individual heat regulation while driving or longer shelf life.

Pre-assembled cable set
The system comes with a pre-assembled plug-and-play cable set. This supports easy fleet retrofitting and quick connection to the on-board power of commercial vehicles.

Installation under seat covers
The flat heating mat is specially designed for use under existing seat covers.

This text is machine translated.

Features

  • Maximum temperature approximately 60 °C
  • Power consumption 40 W
  • Integrated thermal switch for each seat

Scope of delivery

  • Car seat heating pad with cable and thermal switch

What kind of Car Seat Heating are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.