• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Superglue TC-SK4G 4 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 947.50)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Super Glue

  • Compact and handy
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Different types of wood, metal, paper, pasteboard, cardboard, EPDM, foam rubber, rubber soft/plastic and even for porous materials

Product type

Superglue

Not suitable for

Styrofoam

Viscosity

90 - 130 cP (Brookfield) at 25°C

Processing time

1-3 s

Material suitability

Wood

Metal

Paper

Rubber

Cardboard

Cardboard

EPDM rubber

Foam

Type

Super glue medium

Heat resistance

-55 to +82 °C

Content

4 g

Factory colour

Colourless

Transparent

Height

66 mm

(Ø)

18 mm

Range of use

Model making

General

Documents & Downloads

Information

Information 887427 TOOLCRAFT Superglue TC-SK4G 4 g

Security datasheet

Security datasheet 887427 TOOLCRAFT Superglue TC-SK4G 4 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

This text is machine translated.

Sticks in 1-3 seconds. Super fast curing for rubber, foam rubber, metal, various plastics, paper, cardboard and cardboard. Impact resistant, peeling, even for porous materials, very universal.

More interesting products

(*All information is plus legal VAT)