• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Tasche VDE, Workshop, Electrical & precision engineering Screwdriver bit 11-piece Slot, Phillips, Pozidriv, TX

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft VDE screwdrivers, set of 11 pcs with carrying bag

  • VDE approved screwdriver set
  • Insulated to 1,000V
  • Ergonomic grip handle with carrying bag

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Handle diameter: 23 - 35 mm
  • Blade width (details): 0.6 - 1 mm
  • Blade length (details): 75 -150 mm
Product type

Screwdriver bit

Range of use

VDE

Workshop

Electrical & precision engineering

Downforce

Slot

Phillips

Pozidriv

TX

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Length

280 mm

DIN standard

DIN EN 60900

Weight

700 g

Width

100 mm

Height

270 mm

Dim

(L x W x H) 280 x 100 x 270 mm

EN standard

EN 60900

VDE standard

0682-201

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527729 TOOLCRAFT Tasche VDE, Workshop, Electrical & precision engineering Screwdriver bit 11-piece Slot, Phillips, Pozidriv, TX

Warranty Terms

Warranty Terms 3527729 TOOLCRAFT Tasche VDE, Workshop, Electrical & precision engineering Screwdriver bit 11-piece Slot, Phillips, Pozidriv, TX

Description

The 11-piece TOOLCRAFT VDE screwdriver set is designed for professional use in the workshop[cite: 1]. The tools are manufactured in accordance with DIN EN 60900 and are suitable for electrotechnical applications[cite: 1]. For mobile use and ordered storage, the assortment is supplied with a suitable carrying bag[cite: 1]. The total weight is 0.6 kg with dimensions of 100 x 270 mm[cite: 1].

Certified insulation for VDE-applications
The screwdrivers have insulated blades and are fully VDE tested[cite: 1]. They are designed for work on electrical systems with voltages up to 1,000 V[cite: 1]. This provides the user with the necessary protection for installations and maintenance[cite: 1].

Tough material and corrosion protection
The tools are made of tough chromium-vanadium steel, which is adapted to the mechanical stresses of everyday life[cite: 1]. The blades have browned tips, WAS gives the metal an additional protection against corrosion[cite: 1].

Ergonomic handling
The handles of the screwdrivers are made of TPU and are ergonomically shaped[cite: 1]. This design facilitates gripping and supports a controlled tool guide[cite: 1]. Moreover, the set is specified with a 6.3 mm (1/4") drive[cite: 1].

Versatile profile selection including T-profile
The scope of delivery covers different work requirements with 11 screwdrivers included[cite: 1]. The set contains four flat-tip models (SL2.5, SL3.5, SL4.0, SL5.5), two cross-tip models (PH1, PH2), two Pozidriv models (PZ1, PZ2) and three T-profile models (Tx10, Tx15, Tx20)[cite: 1]. The supplied carry case makes it easy to store and transport all items in a clear way[cite: 1].

This text is machine translated.

Features

  • High-quality tools for professional use
  • Insulated blade for maximum safety
  • Burnished tip for additional corrosion protection

Scope of delivery

  • 1 xSL2.5x75
  • 1 xSL3.5x100
  • 1 xSL4.0x100
  • 1 xSL5.5x150
  • 1 xPH1x100
  • 1 xPH2x100
  • 1 xPZ1x100
  • 1 xPZ2x100
  • 1 xT10x75
  • 1 xT15x75
  • 1 xT20x100
  • Carrying bag

More interesting products

(*All information is plus legal VAT)