• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-PA400C TC-PA400C Gas duster non-flammable 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air spray non-flammable 12 x 400 ml

  • Non-flammable.
  • 12 pieces a 400 ml

Technical specifications

  • Set of 12
Product type

Gas duster

Content

12 pc(s)

Features

non-flammable

Documents & Downloads

Security datasheet

Security datasheet 1715739 TOOLCRAFT TC-PA400C TC-PA400C Gas duster non-flammable 12 pc(s)

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

The compressed air spray consists of a non-combustible propellent and can be automatically applied on the fire-prone areas. By the spraying pipelet, even at the hidden points can also be reached. For quick removal of dust and dirt from machines,devices and keyboards etc. Content: 400 ml.

This text is machine translated.