• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-ZD-11X Soldering iron holder (L x W x H) 115 x 49 x 74 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

296 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Mini Soldering Iron Stand with Cleaning Ball

  • Soldering iron stand hole: Ø 10 mm
  • Colour: Black
  • Product material: Iron

Technical specifications

Product type

Soldering iron holder

Dim

(L x W x H) 115 x 49 x 74 mm

Weight

115 g

Width

49 mm

Height

74 mm

Length

115 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437160 TOOLCRAFT TC-ZD-11X Soldering iron holder (L x W x H) 115 x 49 x 74 mm

User & Safety Instructions

User & Safety Instructions 3437160 TOOLCRAFT TC-ZD-11X Soldering iron holder (L x W x H) 115 x 49 x 74 mm

Description

Features

  • With non-slip silicone under the stand
  • Detachable soldering iron stand, highly portable

Scope of delivery

  • Base
  • Soldering iron stand
  • Cleaning ball

More interesting products

(*All information is plus legal VAT)