
Highlights & Details
Toolcraft magnetic pick-up tool (long handle)
- Simple pick-up / release by pressing the handle
- Especially suitable for workshops, factory, storage room, car repair workshop and office
Technical specifications
- Pick-up area: 102x50mm (metal plate)
- Carry weight up to: 3 kgs
- Product type
Magnetic tool holder
- Range of use
Workshop
- Dim
(L x W x H) 680 x 102 x 680 mm
- Length
680 mm
- Weight
0.48 kg
- Content
1 pc(s)
- Width
102 mm
- Height
680 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356844 TOOLCRAFT TO-10070532 Workshop Toolcraft magnetic pick-up tool (long handle) Magnetic tool holder
Warranty Terms
Warranty Terms 3356844 TOOLCRAFT TO-10070532 Workshop Toolcraft magnetic pick-up tool (long handle) Magnetic tool holder
Description
Total length: 680 mm.
Mounting surface 102 x 50 mm (metal plate)
This text is machine translated.
Features
- With this magnetic lifter, easily pick up on an area 102x50 mm and up to 3 kg
- Overall length: 680mm
- Pick-up area: 102x50mm (metal plate)
Scope of delivery
- 1x Magnetic pick-up tool
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























