• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10283184 Handheld magnifier incl. LED lighting Magnification: 2 x, 4 x Lens size: (Ø) 23 mm Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Magnifying glass, 2/4X + 4 LED

  • 4 ultra LEDs
  • Magnifying glass: 75 mm x 43 mm 2x magnification
  • Lens: 23 mm diameter 4x magnification

Our service for you

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

2 x

4 x

Lens Ø

23 mm

Lens size (length)

75 mm

Lens size, width

43 mm

Lens size

(Ø) 23 mm

Factory colour

Black

Length

11.5 cm

Width

6.4 cm

Weight

63 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427728 TOOLCRAFT TO-10283184 Handheld magnifier incl. LED lighting Magnification: 2 x, 4 x Lens size: (Ø) 23 mm Black

Warranty Terms

Warranty Terms 3427728 TOOLCRAFT TO-10283184 Handheld magnifier incl. LED lighting Magnification: 2 x, 4 x Lens size: (Ø) 23 mm Black

Description

The TOOLCRAFT hand-held magnifier is a practical assistant for precise work in the workshop and operation. Thanks to its compact design, the Ideal is suitable for mobile use and fits in any pocket.

Two magnification levels
The lens offers a 2-fold magnification for general work and an integrated lens with 4-fold magnification for viewing the finest details.

Bright LED lighting
Four built-in LEDs provide for a clear and shadow-free illumination of the viewing field, WAS simplifies working even under poor light conditions.

This text is machine translated.

Scope of delivery

  • Magnifying glass
  • 4 x LR1130 batteries
  • Pouch
  • Manual

More interesting products

(*All information is plus legal VAT)