• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10311630 Steel Trestle folding, height-adjustable 590 kg (W x D) 1157 mm x 687 mm 9.75 kg 2 pc(s)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set consists of 2x TOOLCRAFT heavy duty workstand 590 kg foldable

  • TOOLCRAFT heavy duty workstand, 590 kg foldable
  • Scratch-resistant feet
  • Shock-resistant plastic handle for easy transport
  • Folding legs for compact storage
  • Improved safety design with rolled edges
  • Load bearing capacity: 590 kg.
  • Independently adjustable legs from 61.8 to 82 cm
  • Adjustable range of support arms: 0 to 90 mm
  • Robust construction made of sturdy, high-quality steel
  • This text is machine translated.

Technical specifications

Dim

(W x D) 1157 mm x 687 mm

Product type

Trestle

Load capacity (max.)

590 kg

Material

Steel

Trestle features

folding

height-adjustable

Weight

9.75 kg

Max. height

820 mm

Width

1157 mm

Depth

687 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554047 TOOLCRAFT TO-10311630 Steel Trestle folding, height-adjustable 590 kg (W x D) 1157 mm x 687 mm 9.75 kg 2 pc(s)

Description

Scope of delivery

  • 2x Adjustable saw block
  • Manual

What kind of Trestles are you looking for?