• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10354665 Trapezoidal blade 53 10 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1904 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trapezoidal blade 53

  • 2-sided broad ground
  • Material: SK5
  • Blade dimensions 53 (L) x 19 (W) mm
  • Blade thickness 0.5 mm
  • This text is machine translated.

Technical specifications

Product type

Spare blade

Blade width

19 mm

Material

SK5

No. of blades

10

Length

53 mm

Content

10 pc(s)

Blade length

53 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451555 TOOLCRAFT TO-10354665 Trapezoidal blade 53 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3451555 TOOLCRAFT TO-10354665 Trapezoidal blade 53 10 pc(s)

Description

Scope of delivery

  • Trapezoidal spare blades x 10

More interesting products

(*All information is plus legal VAT)