• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10748130 Universal Tool bag (unequipped) (W x H x D) 165 x 165 x 105 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

476 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Tool quiver

  • Tailor made for hand tool storage
  • Adjustable divider for clear organisation
  • Compact vertical storage

Technical specifications

Dim

(W x H x D) 165 x 165 x 105 mm

Product type

Tool bag (unequipped)

Car phone holder features

Tool holder

Range of uses

Universal

Material

Polyester fabric

Factory colour

Black

Height

165 mm

Width

165 mm

Depth

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3582710 TOOLCRAFT TO-10748130 Universal Tool bag (unequipped) (W x H x D) 165 x 165 x 105 mm

Description

Features

  • Tool basket with comfort grip
  • Made with robust material
  • Lightweight and portable

Scope of delivery

  • Tool quiver

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)