• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10911216 Bit set 20-piece Slot, Phillips, Pozidriv, Hex head, T+ incl. bit holder

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

483 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver bit set, 20 pcs

  • Professional-grade bit set for home and workshop tasks
  • Integrated carabiner for easy attachment to tool bags or belts
  • Secure magnetic bit holder prevents screw slippage during use

Our service for you

Technical specifications

  • Phillips PH 1 / PH 2 / PH 3 (red color ring)
  • Cross slot Pozidriv PZ 1 / PZ 2 / PZ 3 (yellow color ring)
  • Slotted: S4 / SL5 / SL6 (green color ring)
  • Internal hexagon 4 / 5 / 6 mm (white color ring)
  • T10 / T15 / T20 / T25 (blue color ring)
  • 2x Double ended bits: PH1, PH2 (red color ring)
  • 1x Magnetic universal bit holder
  • 1x Socket adaptor 1/4""
  • 1x Carabiner
Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Hex head

T+

Size

1/4"

Drive

1/4" (6.3 mm)

Length

97 mm

Material

S2 steel

Material properties

tempered

Features

incl. bit holder

Width

65 mm

Height

20 mm

Weight

161 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637072 TOOLCRAFT TO-10911216 Bit set 20-piece Slot, Phillips, Pozidriv, Hex head, T+ incl. bit holder

Warranty Terms

Warranty Terms 3637072 TOOLCRAFT TO-10911216 Bit set 20-piece Slot, Phillips, Pozidriv, Hex head, T+ incl. bit holder

Description

The TOOLCRAFT bit set is a compact 22-piece combination of common profiles for precise screwing in the workshop and at home. Made of robust S2 steel, the bits are designed for durability and are delivered in a clear holder that supports order and quick access at the place of use.

Versatile profile selection
The set contains a comprehensive selection of bits, including Phillips, Pozidriv, slotted, hexagonal as well as profiles for T-profile (Tx) screws. In addition, the collection is supplemented by a 6.35-mm (1/4-inch) socket wrench adapter, WAS the application possibilities of the tool set significantly expanded.

Secure hold thanks to magnetic technology
The magnetic universal bit holder contained in the set provides a secure connection between bit and screw. This prevents accidental slipping during the working process and enables precise guiding of the screw.

Practical transport by carbine
The storage box is equipped with an integrated carabiner. This allows easy attachment to the work trousers, belt or tool bag so the required bits are handy at any time.

Colour coding for fast identification
The bits are marked with colored rings (e.g. red for Phillips, yellow for Pozidriv). This optical marking makes it easier to allocate the profiles and speeds up the selection of the suitable tool during use.

This text is machine translated.

Features

  • Comprehensive 22-piece collection featuring Phillips, Pozidriv, Hex, and Torx screwdriver bits
  • Includes a 6.35 mm socket adapter for enhanced tool kit versatility
  • Robust bit design ensures high precision and long-lasting durability

Scope of delivery

  • Toolcraft screwdriver bit set

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)