• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10911222 Pressure testing pump

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT test pump TC 50-S

  • Suitable for testing pipe systems and containers up to 50 bar
  • Twin-valve system for precise pressure adjustment and pump self-testing
  • Steel-reinforced hose prevents measurement errors caused by expansion during operation

Technical specifications

  • Flow volume: 45 ml/stroke
  • Pump body: copper
  • Piston: PVC
  • Panel: aluminum
Product type

Pressure testing pump

Length

490 mm

Dim

(L x W x H) 490 x 160 x 260 mm

Weight

7.64 kg

Material

Aluminium

Width

160 mm

Height

260 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637074 TOOLCRAFT TO-10911222 Pressure testing pump

Description

Features

  • Suitable for testing with water, oil, and glycol
  • 12 l capacity

Scope of delivery

  • Test pump
  • Handle
  • Manual

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)