The TOOLCRAFT multi-disc grinder (Ø 50 mm, grain size 100) is designed for professional use and helps to reduce the total cost for applications with Hohem throughput. It is suitable in a versatile way for deburring, rust removal and for processing edges on carbon steels and for use on wood, plastic, iron, stainless steel and non-ferrous metals.
Compact design for limited industrial rooms
With a diameter of 50 mm and a thickness of 5 mm, the fan grinding disc allows precise access to confined work areas. It is perfectly suitable for long-neck angle grinders LHW and LHW/A (10 mm bore).
Constant performance thanks to layered fins
The layered design continuously releases fresh abrasive materials during use. The 100-grain of aluminum oxide makes for easy material removal, smooth surface blends and optimal pre-polishing results.
Low vibration operation
An integrated mesh back or the fiber-optic fabric backing plate absorbs vibrations during the grinding process. This supports a stable operation in everyday industrial life. The delivery takes place in a plastic-free packaging.
This text is machine translated.