• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11225061 Round brush Size (brushes): 25 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rundpinsel 25 mm helle Borsten

  • Ideal inventory choice for hardware retailers, contractors, and painting supply distributors.
  • Durable construction engineered to withstand heavy industrial use and rigorous daily cleaning.
  • Broad compatibility with oil-based paints, water-based varnishes, and commercial wood treatments.

Technical specifications

Product type

Round brush

Brush size

25 mm

Bristle length

67 mm

Material

Beechwood

Length

225 mm

Width

24 mm

Height

24 mm

Dim

(L x W x H) 225 x 24 x 24 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741687 TOOLCRAFT TO-11225061 Round brush Size (brushes): 25 mm

Description

The round brush with 25 mm diameter and bright bristles is designed especially for commercial use. With its robust design, the tool is primarily aimed at building contractors, hardware dealers and painting companies who require a long-lasting inventory for daily use and a simple, thorough cleaning.

Versatile compatibility
The tool is suitable for various application areas and can be used with oil-based paints, water-based paints as well as commercial wood protective agents This provides a high degree of flexibility for different projects in everyday work.

Fixed bristles
The 67 mm long bristles are fixed and WAS minimizes the loss of hair during demanding applications. The bristles also support an effective range of colors and thus contribute to an even working result.

Ergonomic handling
Fitted with a handle made of birch wood the brush offers a secure guiding. With a total length of 225 mm and a compact grip (24 x 24 mm) the design enables a precise control, WAS ensures a comfortable handling especially during longer working hours.

This text is machine translated.

Features

  • High-performance bristles for superior paint absorption and a flawless finish
  • Ergonomic wooden handle provides a comfortable grip and precise control for extended use
  • Securely bound bristles minimize shedding during heavy-duty commercial applications

Scope of delivery

  • Round brush dia. 25 mm

What kind of Brushes are you looking for?