• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11225958 Tape measure 3 m Nylon, PVC

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maßband 3m Magnetisch Class 1

  • Precision Class 1 EU-certified accuracy with minimal deviation
  • Strong brake lock and belt clip for secure use at high-altitude job sites
  • Ergonomic design for a natural, fatigue-free grip during every measurement

Our service for you

Technical specifications

  • Accuracy : class I, 3 m, +/- 0.4 mm
  • Includes 1x magnetic hook.
  • Bandwidth: 16 mm
Product type

Tape measure

Width

16 mm

Max. reading range

3 m

Material

Nylon

PVC

Units of measurement

cm

Manufacturer's standards (no certificate)

Dim

(W x H) 16 mm x 60 mm

Height

60 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741986 TOOLCRAFT TO-11225958 Tape measure 3 m Nylon, PVC

Warranty Terms

Warranty Terms 3741986 TOOLCRAFT TO-11225958 Tape measure 3 m Nylon, PVC

Description

This 3-meter magnetic tape measure is designed for precision measuring tasks in professional environments. Its ergonomic design ensures a natural, fatigue-free grip during use. The tool comes in plastic-free packaging.

Durable Construction
The tape measure is housed in an impact-resistant ABS casing to ensure durability during daily use. The tape itself features a nylon coating that provides resistance to rust and wear.

Stable Handling and Secure Fixing
An integrated magnetic hook ensures stability when positioning and measuring against metal surfaces. To ensure safe use and transport on construction sites—even at heights—the 40 x 60 mm housing is equipped with a locking brake and a practical belt clip.

High Measurement Accuracy
Scaled in centimeters, the tape measure meets EU Class 1 accuracy standards. Across its maximum measuring range of 3 meters, the deviation is a mere +/- 0.4 mm. The tool is calibrated according to factory standards (certificate not included).

Features

  • High-impact ABS plastic casing ensures maximum durability
  • Nylon tape coating provides rust and wear resistance
  • Magnetic hook design for stable measurement

Scope of delivery

  • Measuring tape, 3 m

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)