• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11225961 Tape measure 5 m Nylon, PVC

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Measuring Tape 5 m, class I

  • Precision Class 1, EU certified accuracy with minimal deviation
  • Strong brake lock and belt clip for secure use at high-altitude job sites
  • Ergonomic design for a natural, fatigue-free grip with every measurement

Our service for you

Technical specifications

  • Includes a magnet hook
  • Accuracy: class I, 5 m, +/- 0.6 mm
  • Bandwidth 18 mm
Product type

Tape measure

Width

18 mm

Max. reading range

5 m

Material

Nylon

PVC

Units of measurement

cm

Accuracy

0.6 mm

Reading range

5 m

Manufacturer's standards (no certificate)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741987 TOOLCRAFT TO-11225961 Tape measure 5 m Nylon, PVC

Warranty Terms

Warranty Terms 3741987 TOOLCRAFT TO-11225961 Tape measure 5 m Nylon, PVC

Description

This 5-meter magnetic tape measure is designed for precision measurement tasks in professional environments. Supplied in plastic-free packaging, the tool features an ergonomic design that ensures a natural, fatigue-free grip.

High Measurement Accuracy
The tape, scaled in centimeters, offers EU-certified Class 1 accuracy. Across its maximum measuring range of 5 meters, the deviation is a mere +/- 0.6 mm. The device is calibrated according to factory standards (no certificate included).

Durable Construction
The tape measure is housed in an impact-resistant ABS casing to ensure longevity during daily use. The tape itself features a nylon coating that provides excellent resistance to rust and wear.

Stable Handling and Secure Fixing
An integrated magnetic hook ensures stability when positioning and measuring against metal surfaces. For use and transport on elevated job sites, the 45 mm wide housing is equipped with a strong locking brake and a practical belt clip.

Features

  • High-impact ABS plastic casing ensures maximum durability
  • Nylon tape coating provides rust and wear resistance
  • Magnetic hook design for stable measurement

Scope of delivery

  • Measuring tape 5 m

What kind of Tape Measures & Yardsticks are you looking for?