• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11229294 Deburrer bit 1 pc(s)

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT carbide soldering tool extra hard

  • Ideal for repairing damaged bolts and fasteners
  • Suitable for stainless steel, brass, hardened steel, fiberglass, mild steel, hard plastic, copper, wood, and aluminum
  • Features a high-strength tungsten carbide blade

Technical specifications

  • Product size: Ø 29 mm x 49 mm
  • Recommended speed: 0-400 RPM
  • Do not use with hammer drill or impact driver
Product type

Deburrer bit

Material suitability

Stainless steel

Brass

Hardened steel

Fibreglass

Plastic

Copper

Wood

Aluminium

(Ø)

29 mm

Content

1 pc(s)

Material

Tungsten carbide

Length

49 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743098 TOOLCRAFT TO-11229294 Deburrer bit 1 pc(s)

Description

The TOOLCRAFT carbide chamfer tool is used for external edge machining and deburring workpieces. It is primarily designed for regular use in industry and trade and prepares components for the following work steps.

Extra hard material
Tool blade is made of tungsten carbide (tungsten carbide). This extra hard material design reduces wear and tear on metal components.

External deburring
The tool is specially designed for removing material from the outside. It removes sharp edges and burrs and ensures a clean finish of the work piece.

Suitable for stainless steel
Due to the material quality, the chamfer tool can also be used for solid metals such as stainless steel. This enables the machining of resistant materials in the workshop or production.

This text is machine translated.

Features

  • Suitable for workpieces from 3 to 19 mm
  • 1/4"" hex drive
  • Maximum drill speed: 400 rpm
  • Clockwise rotation only

Scope of delivery

  • Chamfer tool

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)