• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11276169 Electrician's level 400 mm 180 °

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Electrician Spirit Level 400 mm

  • High-strength construction designed for heavy-duty daily use on professional jobsites
  • Optimizes installation by combining marking, leveling, and measuring in one tool
  • Prevents costly drilling errors and ensures a clean, uniform finish

Our service for you

Technical specifications

  • Material: Aluminum + ABS
  • Surface: Black anodized
  • Feature: 2x vials (90° + 180°), 4x φ6 mm drill bushings, 4x non-slip pads on back corners
  • Marking: Laser-marked logo and scale
Product type

Electrician's level

Length

400 mm

Reading range

180°

Material

Aluminium

ABS plastic

Material properties

tempered

Width

57 mm

Height

22 mm

Dim

(L x W x H) 400 x 57 x 22 mm

Weight

320 g

Range (max.)

400 mm

Type

TO-11276169

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758723 TOOLCRAFT TO-11276169 Electrician's level 400 mm 180 °

Warranty Terms

Warranty Terms 3758723 TOOLCRAFT TO-11276169 Electrician's level 400 mm 180 °

Description

The TOOLCRAFT electrician's spirit level with a length of 400 mm is a sturdy tool made of hardened aluminum and ABS plastic. It is designed for everyday use on professional construction sites and bundles the marking, leveling and measuring in one device, WAS simplifies the work processes during electrical installation.

Precise installation of flush-mounted sockets
The tool is equipped with four 6 mm drill sockets with a standard hole spacing of 71 mm. This alignment is matched to European flush-mounted sockets, which avoids drilling errors and promotes a clean, uniform finish.

Integrated measurement and alignment functions
Two bubble levels with 90° and 180° angles ensure the exact vertical as well as horizontal alignment of sockets and switches. In addition, a laser-marked scale is applied to the black anodized surface, so that there is no need to handle other manual measuring tools when measuring.

Safe hold while working
For the necessary stability with marking, four anti-skid pads are provided, which are placed at the corners of the rear-side. Despite the robust construction the tool remains well usable with a weight of 320 g.

This text is machine translated.

Features

  • Standardized hole intervals with precise 71 mm spacing perfectly match European flush-mount electrical boxes
  • Integrated vertical and horizontal levels ensure exact socket orientation
  • Integrated scale eliminates the need for extra manual measuring tools

Scope of delivery

  • Electrician spirit level 400 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)