• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11276172 Alu spirit level 300 mm 180 ° 0.5 mm/m

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Aluminum Spirit level, 300 mm

  • Impact-resistant plastic end caps protect the profile against drops and collisions
  • Reliable precision for joiners, electricians, and tilers

Our service for you

Technical specifications

  • Material: 6063 aluminum, TPE soft caps, PMMA bubble
  • Thickness: approx. 560 g/m
  • Horizontal 180° bubble: < 0.5 mm/m
  • Vertical 90° bubble: < 0.5 mm/m
  • Reading range: 300 mm
Product type

Alu spirit level

Length

300 mm

Reading range

180°

Level accuracy

0.5 mm/m

Material

Aluminium

PMMA

Thermoplastic elastomer (TPE)

Material properties

tempered

Width

48 mm

Height

20 mm

Dim

(L x W x H) 300 x 48 x 20 mm

Weight

216 g

Reading range

180°

Type

TO-11276172

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758724 TOOLCRAFT TO-11276172 Alu spirit level 300 mm 180 ° 0.5 mm/m

Warranty Terms

Warranty Terms 3758724 TOOLCRAFT TO-11276172 Alu spirit level 300 mm 180 ° 0.5 mm/m

Description

Features

  • UV-resistant powder coating
  • Sturdy and durable for outdoor use
  • Two large vials for easy reading
  • Vertical and horizontal measurements
  • Neon Dragonfly fluid for optimal readability

Scope of delivery

  • Aluminum spirit level, 30 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)