• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11297001 Hexagon head screw M16 320 mm Hex head DIN 601 Steel zinc galvanized 10 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Allen screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 601

Nut included

Yes

Content

10 pc(s)

Material

Steel

Length

320 mm

Thread size

M16

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765667 TOOLCRAFT TO-11297001 Hexagon head screw M16 320 mm Hex head DIN 601 Steel zinc galvanized 10 pc(s)

Description

DIN601 Mu steel galvanized hex screws Mu = with hex nut Size M 16 x 320

This text is machine translated.

Scope of delivery

  • 10x Hexagon head screws DIN 601.