• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11299743 Torque wrench set Forward/reverse ratchet, Ratcheting 1/2" (12.5 mm) 20 - 200 Nm

1/9
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 1/2" torque wrench set

  • Clockwise and counter-clockwise operation
  • Dual scale with N
  • m and lbf
  • ft divisions for precise adjustment
  • Repeatable and precise for at least 5,000 load cycles
  • Includes finely graduated N
  • m micrometer scale for precise adjustment
  • Large viewing window with magnifying function for optimal readability
  • Secure locking mechanism on the handle
  • Ergonomic 2-component handle with soft zone
  • 72-tooth ratchet mechanism
  • DIN ISO 6789 and DIN 3120 compliant

Our service for you

Technical specifications

Product type

Torque wrench set

Features

Forward/reverse ratchet

Ratcheting

Downforce

1/2" (12.5 mm)

Torque (min.)

20 Nm

Torque (max.)

200 Nm

Trigger accuracy

3 %

Length

591 mm

DIN standard

DIN 3120

DIN EN ISO 6789

Weight

3040 g

Width

182 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766581 TOOLCRAFT TO-11299743 Torque wrench set Forward/reverse ratchet, Ratcheting 1/2" (12.5 mm) 20 - 200 Nm

Warranty Terms

Warranty Terms 3766581 TOOLCRAFT TO-11299743 Torque wrench set Forward/reverse ratchet, Ratcheting 1/2" (12.5 mm) 20 - 200 Nm

Description

The TOOLCRAFT torque wrench set with 12.5 mm (1 / 2 ") output is designed for defined screw clamps in industrial and handicraft work. The construction of chromium-vanadium steel covers a torque range from 20 to 200 Nm and meets the standards of DIN 3120 and DIN EN ISO 6789. The 3040 g heavy tool is supplied in a robust storage case together with an adapter and various socket wrench inserts for flexible use in different components.

Precise torque setting
The tool has a mechanical double scale with N·m- and lbf·Ft-division as well as an additional, finely separable N·M micrometer scale. A large viewing window with integrated magnifying glass function simplifies the accurate reading of the set target values. With a tripping accuracy of ±3% and a mechanism designed for at least 5,000 load cycles, recurring screw connections are tightened with constant accuracy.

Controlled handling
The key is equipped with a reversible ratchet including 72-tooth ratchet mechanism for right and left-handed rotation. A locking mechanism on the handle fixes the set value and prevents accidental adjustment during use. The ergonomic 2-component grip with soft zone ensures a secure hold in the workshop everyday life.

Extensive tool tools
In addition to the torque wrench, the delivery includes an adapter (1/2" x 5") as well as six standard socket wrench inserts in the spanner sizes 10, 21, 17, 19, 13 and 21 mm. The set is supplemented by three special impact driver inserts in 17, 19 and 24 mm. This composition covers the most common screw sizes for installation and maintenance work. without having to buy additional attachments.

This text is machine translated.

Features

  • Application range: 20-200 Nm
  • Trigger accuracy: ±3 %
  • Display: mechanical scale
  • Material: chromium-vanadium steel

Scope of delivery

  • 1/2"" Torque wrench
  • 1/2"" x 5"" adapter
  • 6x 1/2"" sockets: 10, 13, 17, 19, 21, 24 mm
  • 3x 1/2"" punch sockets: 17, 19, 21 mm
  • Blow mould case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)