• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11328405 Dolly Rubber, Steel Load capacity (max.): 300 kg

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT heavy duty conveyor trolley 45-70cm 300kg

  • Extension range: 45 to 70 cm
  • Supports up to 300 kg
  • With brake function

Technical specifications

Product type

Dolly

Material

Rubber

Steel

Factory colour

White

Load capacity (max.)

300 kg

Transport equipment features

for household appliances

Brake

Load capacity

300 kg

Load capacity

300 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776135 TOOLCRAFT TO-11328405 Dolly Rubber, Steel Load capacity (max.): 300 kg

Description

The white TOOLCRAFT heavy duty conveyor trolley, consisting of a combination of iron and rubber, is specially designed for moving household appliances and heavy goods.The transport equipment has a variable extension range from 45 to 70 cm with a fixed loading area length of 750 mm. This allows a precise adjustment to the dimensions different transport goods and equipment.

Load carrying capacity up to 300 kg
The design is designed for a maximum load capacity of 300 kg. This means that even heavy loads can be reliably moved from one place to another in commercial everyday life.

Equipment with 24 rollers
The conveyor roller is equipped with a total of 24 rolls to ensure even weight distribution and guidance. These make it easier to move the charged objects in a targeted and controlled manner.

Integrated brake function
The model is equipped with separators for a safe stand at the place of use. This braking function prevents accidental rolling away and provides stability during loading and unloading.

This text is machine translated.

Features

  • Versatile application
  • Equipped with 24 high-quality rollers

Scope of delivery

  • Extendable appliance rollers

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)