• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11347410 Battery circuit breaker 12 V DC, 24 V DC, 36 V DC, 48 V DC

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT CUT-OFF SWITCH 12-48V 1250A

  • Battery Disconnect Switch 12 to 48 V
  • Safely isolates the battery from the vehicle electrical system to prevent power drain and ensure security
  • Ideal for use in motorhomes, caravans, construction equipment, boats, and other 12 to 48 V systems

Technical specifications

Dim

(L x W x H) 69 x 69 x 75 mm

Product type

Battery circuit breaker

Operating voltage

12 V DC

24 V DC

36 V DC

48 V DC

Weight

214 g

Width

69 mm

Height

75 mm

Length

69 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3782470 TOOLCRAFT TO-11347410 Battery circuit breaker 12 V DC, 24 V DC, 36 V DC, 48 V DC

User & Safety Instructions

User & Safety Instructions 3782470 TOOLCRAFT TO-11347410 Battery circuit breaker 12 V DC, 24 V DC, 36 V DC, 48 V DC

Description

The TOOLCRAFT battery disconnect switch is designed for use in 12 to 48 V systems, including commercial vehicles, construction machines, boats and caravans. It securely disconnects the battery from the on-board system in order to prevent an undesired discharging in the fleet management.

Two-position operation
The switch has on / off operation with 2 positions. This ensures a clear separation of the power supply during maintenance work or longer service life of the vehicles.

Electrical load capacity at 12 V
The model supports a continuous load of 600 A, an intermittent load of 455 A and a short-term load of up to 1250 A at 12 V.

Compact design
With dimensions of 69 x 75 x 69 mm (W x H x L) and a weight of 214 g the circuit breaker can be easily integrated. Four connection screws with nuts are included.

This text is machine translated.

Features

  • Suitable for applications up to 48 V
  • Operation: On/Off 2 positions
  • 600 A continuous at 12 V
  • 455 A intermittent at 12 V
  • 1250 A momentary at 12 V

Scope of delivery

  • Battery switch
  • 4x Connection screws with nuts

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)